onsemi NL37WZ04 Triple Inverter Logic Gates

onsemi NL37WZ04 Triple Inverter Logic Gates are high-performance triple inverters operating from a 1.65V to 5.5V supply. High-impedance TTL-compatible inputs significantly reduce current loading to input drivers, while TTL-compatible outputs offer improved switching noise performance. These devices provide fast switching speeds and low power consumption.

Features

  • Designed for 1.65V to 5.5V VCC operation
  • 2.3ns tPD at VCC = 5V typical
  • Inputs/outputs overvoltage tolerant up to 5.5V
  • IOFF supports partial-power-down protection
  • 24mA source/sink at 3.0V
  • ±100mA latch-up performance
  • -55°C to +125°C operating temperature range
  • Available in US8, UDFN8, and UQFN8 packages
  • Chip complexity < 100 FETs
  • Moisture Sensitivity Level (MSL) 1
  • UL 94V-0 flammability rating
  • -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
  • Lead-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • Signal conditioning
  • Level shifting
  • Digital logic circuits
  • Control systems
  • Oscillator circuits
  • Power management
  • Signal isolation

Logic Symbol

Mechanical Drawing - onsemi NL37WZ04 Triple Inverter Logic Gates

Switching Waveforms

Mechanical Drawing - onsemi NL37WZ04 Triple Inverter Logic Gates
Inilathala: 2024-10-25 | Na-update: 2024-11-13