onsemi RSL10 Evaluation Board (RSL10-002GEVB)

onsemi RSL10 Evaluation Board (RSL10-002GEVB) is used for developing ultra-low-power wireless applications based on the RSL10 Multi-Protocol BLUETOOTH® 5 System-on-Chip (SoC). This Evaluation Board provides access to all input and output connections via standard 0.1" headers. The RSL10-002GEVB offers an onboard communication interface circuit, providing communication to the board from a host PC. The communication interface translates RSL10 SWJ-DP debug port signals to the USB of the host PC. The onsemi RSL10-002GEVB also features an onboard 4-bit level shifter for debugging, which translates the I/O signal level of the RSL10 SoC to the 3.3V digital logical level.

Features

  • Onboard J-Link solution enables users to debug the board using a USB/PC connection
  • Alternate onboard JTAG interface for Arm® Cortex®-M3 processor debugging
  • Access to all RSL10 peripherals via standard 0.1" headers
  • Onboard 4-bit level translator to translate the LPDSP32 debug interface at a low voltage to a 3.3V JTAG debugger
  • Antenna matching and filtering network
  • Integrated PCB antenna

Think ON

onsemi RSL10 Evaluation Board (RSL10-002GEVB)
Inilathala: 2017-03-03 | Na-update: 2022-03-11