Orion Fans
Orion Fans is a global manufacturer of standard and custom thermal management solutions including AC, EC, and DC fans, fan accessories, fan trays, blowers, and motorized impellers. With over 40 years of experience, Orion Fans has been supplying quality engineered cooling products and assemblies to a wide range of industries and applications. Orion Fans has engineering, sales, and manufacturing facilities in the United States, Europe, and Asia.
Mga Tampok na Produkto ng Orion Fans
OD6038-VXE High-Performance Vane Axial DC Fans
Offer high static pressure, vane axial frame, with 12V, 24V, and 48V options.
OD254AP IP68 Div1 UL60079 Explosion Proof DC Fans
Feature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance, and UL 60079 rated.
XE & VXE High-Performance Fans
Powerful 12V, 24V, and 48V fans designed to achieve higher airflow in a smaller frame size.
OEC404205 Series 404x204.7mm EC Centrifugal Fans
Features high airflow and low power capabilities in a large size with 404mm x 204.7mm dimensions.