Orion Fans Louvered Filter Fan Kits
Orion Fans Louvered Filter (LF) Fan Kits are cost-effective filter fan kits that include a louvered fan guard, filter, fan, metal guard, and hardware. Slide and hinged guard LF Fan Kit versions provide an easier, faster way to access and change filters. The heavy-duty louvered filtered guards keep dust, dirt, and moisture out of enclosures. Louvered filter fans kits not only offer superior protection from the elements, but also simplify installation, reduce maintenance, and lessen the total cost of operation. The Orion louvered guards also feature UV protection as standard.Features
- Superior protection from dust, dirt, liquids, foreign objects, and more
- Louvered sliding and hinged guard simplify the assembly process
- Reduces maintenance time
- Increases cost-effectiveness
- Available with and without a finger guard
- Available in both black and gray
Applications
- Appliances
- Commercial and process control
- Electronic enclosures and cabinets
- HVAC
- Industrial
- Oil and gas
- Refrigeration
Specifications
- Heavy-duty filtering to IP54, IP55, IP56, and NEMA 12 ratings
- Standard filtering to 8μm
- Reusable specialty filters filter to 45μm
- Available with snap-on, slide, and hinged guards
Inilathala: 2021-04-21
| Na-update: 2025-08-15