Orion Fans ODC10025 Compact 100x25mm DC Centrifugal Blowers

Orion Fans ODC10025 Compact DC Centrifugal Blowers are small motorized impellers (100mm x 25mm footprint) that include a pulse width modulation (PWM) speed control input and an open collector tachometer output as standard features. The series features 12V, 24V, or 48V rated voltage options, a 5950RPM rated speed, and 65.0CFM maximum airflow. Orion Fans ODC10025 DC Centrifugal Blowers are suited for a variety of applications, including refrigeration, agriculture, medical, appliances/food equipment, and kiosks/digital signage.

Features

  • 100mm x 25mm form factor
  • Installed options
    • PWM speed control input
    • Open collector tach output
  • 12VDC, 24VDC, or 48VDC rated voltage
  • 5950RPM rated speed
  • 65.0CFM maximum airflow
  • 55.4dBA noise level
  • 16.8W or 20.4W input power
  • -20°C to +65°C operating temperature range
  • 70,000 hours life expectancy (L10 at +40°C)
  • 4x mounting holes, 4.5mm diameter (optional duct ring)

Applications

  • Refrigeration
  • Agriculture
  • Medical
  • Appliances/food equipment
  • Kiosks/digital signage

Application Circuit

Application Circuit Diagram - Orion Fans ODC10025 Compact 100x25mm DC Centrifugal Blowers

ODC10025 Mechanical Drawing

Mechanical Drawing - Orion Fans ODC10025 Compact 100x25mm DC Centrifugal Blowers

DR10025 Mechanical Drawing

Mechanical Drawing - Orion Fans ODC10025 Compact 100x25mm DC Centrifugal Blowers
Inilathala: 2025-08-01 | Na-update: 2025-08-21