ams OSRAM DURIS® S 5 PSLM Mid-Power LEDs

ams OSRAM DURIS® S 5 PSLM Mid Power LEDs are single-color LEDs available in orange, amber, blue, red, green, and white illumination colors. The LEDs feature a 2.11V to 3.36V forward voltage range, 120° viewing angle @50% Iv, and 10mA to 200mA forward current range. These mid-power LEDs operate from -40°C to 100°C temperature range. The DURIS® S 5 mid-power LEDs are available in a white SMT package with colored diffused resin. Typical applications include architectural lighting, accent and effect lighting, smart lighting, and cove lighting.

Features

  • 2.11V to 3.36V forward voltage range (VF)
  • 120° viewing angle @ 50% Iv
  • 10mA to 200mA forward current (IF)
  • 300mA surge current (IFM)
  • 2kV ESD withstanding voltage range (VESD)
  • -40°C to 100°C temperature range
  • 125°C junction temperature (TJ)
  • RoHS Complaint

Applications

  • Architectural lighting
  • Accent and effect lighting
  • Indoor general lighting
  • Linear lights
  • Professional downlights
  • Room lighting
    • Ceiling light
    • Cove lighting
    • Chandeliers
    • Pendants
    • Sconces

Dimensions mm

Mechanical Drawing - ams OSRAM DURIS® S 5 PSLM Mid-Power LEDs
Inilathala: 2018-04-30 | Na-update: 2025-06-20