ams OSRAM OSIRE® E3323 RGB LEDs

ams OSRAM OSIRE® E3323 RGB LEDs offer individually addressable LED chips for maximum flexibility in terms of color point, driver selection, and interconnection. These LEDs provide an integrated Dot Matrix Code (DMC) that provides the measurement data of luminous intensity, forward voltage, and color coordinates. The E3323 LEDs feature Thin-film/ThinGaN chip technology and a white SMD package with colorless clear silicone resin. These LEDs incorporate close chip arrangements in the triangle and series configurations.

The ams OSRAM OSIRE E3323 RGB LEDs are AEC-Q102 qualified and can be traced via device ID. These LEDs are designed for colored ambient lighting in automotive applications and interior illumination like an ambient map.

Features

  • Compact size of 3.3mm x 2.3mm
  • Reduced height of 0.7mm
  • Close chip arrangement in the triangle and series configurations
  • DMC carrying device ID
  • Improved traceability via device ID
  • Measurement data at 10mA and 50mA
  • Thinfilm/ThinGaN chip technology
  • 2kV ESD according to the ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • AEC-Q102 qualified
  • White SMD package with colorless clear silicone resin

Applications

  • Ambient automotive interior illumination
  • Foot room illumination
  • Roof lighting
  • Material illumination
  • Ambient maps

Videos

Relative Spectral Emission

Performance Graph - ams OSRAM OSIRE® E3323 RGB LEDs

Radiation Characteristics

Performance Graph - ams OSRAM OSIRE® E3323 RGB LEDs

Package Outline

Mechanical Drawing - ams OSRAM OSIRE® E3323 RGB LEDs
Inilathala: 2020-12-24 | Na-update: 2024-04-02