ams OSRAM OSLON® SSL 150, GY CSHPM1.23 High Power LEDs

OSLON® SSL 150, GY CSHPM1.23 High Power LEDs are high-performing OSLON SSL family LEDs with robustness, reliability, long lifetime, and low thermal resistance. These GY CSHPM1.23 High Power LEDs feature 150 typical radiation, -40°C to 125°C operating temperature range, 3B corrosion robustness class, and typical 84lm luminous flux. Typical applications include architecture, medical illumination, garden lighting (LED and laser), and photo therapy.

Features

  • SMT ceramic package with silicone lens package
  • 150° typical radiation
  • 3B corrosion robustness class
  • Lumen maintenance test results, according to IESNA LM-80 available
  • 8kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B) ESD
  • 84lm typical luminous flux
  • 109lm/W typical luminous efficacy

Specifications

  • -40°C to 125°C operating temperature range
  • -40°C to 125°C storage temperature range
  • 135°C maximum junction temperature
  • 593nm typical peak wavelength
  • 150° viewing angle at 50% IV
  • 16nm spectral bandwidth at 50% Irel, maximum 
  • 2000mA maximum surge current t ≤ 10µs; D = 0.005; TJ = 25°C
  • 200mA maximum reverse current

Applications

  • Architecture
  • Medical illumination
  • Garden lighting (LED and laser)
  • Photo therapy
Inilathala: 2022-11-10 | Na-update: 2022-11-23