ams OSRAM SFH27x3 PIN Photodiodes

ams OSRAM SFH27x3 PIN Photodiodes feature small outline dimensions and are suitable for reflow soldering. These photodiodes come in a clear epoxy package. ams OSRAM SFH27x3 PIN Photodiodes operate in a -40°C to +85°C temperature range and 16V reverse voltage. The series is suitable for health monitoring applications such as heart rate monitoring and pulse oximetry.

SFH2703

SFH2703 is a CHIPLED® Broadband Silicon PIN photodiode that offers 2kV maximum ESD withstand voltage. The SFH2703 provides a 940nm wavelength of maximum sensitivity, 0.95V forward voltage, and 9pF capacitance. 

SFH2713

SFH2713 is a CHIPLED IR-cut silicon PIN photodiode that features a 1.5kV maximum ESD withstand voltage. The SFH2713 offers a 635nm wavelength of maximum sensitivity, 0.90V forward voltage, and 50pF capacitance. 

Features

  • SFH2703: Broadband silicon PIN photodiode
  • SFH2713: IR-cut silicon PIN photodiode
  • Suitable for reflow soldering
  • Small outline dimensions
  • Clear epoxy package

Specifications

  • -40°C to +85°C operating and storage temperature range
  • 16V reverse voltage
  • SFH2703
    • 940nm wavelength of maximum sensitivity
    • 0.95V forward voltage
    • 9pF capacitance
    • 2kV maximum ESD withstand voltage
  • SFH2713
    • 635nm wavelength of maximum sensitivity
    • 0.90V forward voltage
    • 50pF capacitance
    • 1.5kV maximum ESD withstand voltage

Applications

  • Health monitoring
    • Heart rate monitoring
    • Pulse oximetry

Performance Graphs

Inilathala: 2020-06-22 | Na-update: 2025-11-20