Panasonic Industrial Devices AQW PhotoMOS®

Panasonic AQW PhotoMOS Solid State Relays (SSRs) are dual-channel relays with an 8-pin SOP or DIP package with GE 2 Form A or GE 2 Form B configuration. The relays feature a high 5000Vrms I/O isolation voltage rating with a low-level off-state leakage current. The AQW series is part of the PhotoMOS family, a MOSFET-enabled and optically isolated SSR portfolio ideal for industrial, factory automation, test/measurement, and other applications. The Panasonic AQW PhotoMOS SSRs control low-level analog signals with high sensitivity and a high-speed response.

Features

  • High I/O isolation voltage rating
  • Controls low-level analog signals
  • High sensitivity
  • High-speed response
  • Low-level off-state leakage current
  • Through-hole terminal style
  • Surface-mount terminal style
  • RoHS compliant

Applications

  • Modems
  • Industrial
  • Automation
  • Appliances
  • Telephone equipment
  • Electric plant equipment
  • Security equipment
  • Sensing equipment

Specifications

  • 5000Vrms max I/O isolation voltage rating
  • 60V to 600V load output voltage range
  • 40mA to 500mA load output current range
  • 50mA LED forward input current rating
  • 5V max LED reverse input voltage
  • 1A peak forward input current
  • 75mW input power dissipation
  • 850mW total power dissipation
  • 1μA off-state leakage current (GE 2 Form A)
  • -40°C to +85°C operating temperature range
  • -40°C to +100°C storage temperature range
Inilathala: 2024-03-12 | Na-update: 2024-06-28