Panasonic Industrial Devices AQZ10 & AQZ20 High Capacity PhotoMOS®

Panasonic AQZ10 and AQZ20 High Capacity PhotoMOS® are relays in packaged in a slim SIL 4-pin size (21mm x 3.5mm x 12.5mm), enabling high-density mounting. These relays feature extremely low on-resistance, high I/O isolation voltage, and a low off-state leakage current (10µA maximum) in a space-saving design. The Panasonic AQZ10 and AQZ20 High Capacity PhotoMOS series offers an extremely low closed-circuit offset voltage, enabling control of low-level analog signals without distortion.

Features

  • Slim SIL 4-pin package
  • Extremely low on-resistance
  • Control low-level signal
  • Low-level off-state leakage current
  • High I/O isolation voltage
  • No restriction on mounting direction
  • Eliminates need for counter electromotive protection diode in drive circuit on input side
  • Eliminates need for power supply to drive power MOSFETs
  • Low thermoelectromotive force
  • No noise or arc at contact

Applications

  • Traffic signals
  • Measuring instruments
  • Industrial machines

Specifications

  • 50mA LED forward current
  • 5V LED reverse voltage
  • 1A peak forward current
  • 75mW power dissipation
  • 60VDC, 100VDC, 200VDC, and 400VDC load voltage
  • 9.0A, 6.0A, 3.0A, and 1.5A peak load current
  • 2500Vrms isolation voltage
  • -40°C to +85°C operating temperature range
  • 0.5cps maximum operating frequency
  • RoHS complaint

Videos

Inilathala: 2018-08-27 | Na-update: 2024-05-14