Panasonic Batteries BK-260SCS Nickel Metal Hydride Battery

Panasonic BK-260SCS Rechargeable Nickel Metal Hydride (NiMH) Battery features 2600mAH charge capacity and 1.2V nominal voltage. This sub-C (SC) battery is rechargeable and has a flat-top termination style. Panasonic BK-260SCS Rechargeable Nickel Metal Hydride (NiMH) Battery offers high rate discharge and rapid charge. The BK-260SCS operates in a -10°C to +45°C temperature range.

Features

  • Rechargeable
  • Sub-C (SC) battery
  • Flat-top termination
  • 2600mAh capacity
  • 1.2V output voltage
  • Rapid charge
  • High rate discharge
  • -10°C to +45°C operating temperature range
Inilathala: 2017-06-13 | Na-update: 2022-06-15