Panasonic High Performance ETQP-M-YG Auto Power Inductors

Panasonic High Performance ETQP-M-YG Auto Power Inductors offer a 3.3µH to 100µH inductance range with ±20% tolerance. These shielded inductors feature high heat resistance and high reliability using a metal composite core. An integral construction provides high vibration resistance. Panasonic High Performance ETQP-M-YG Auto Power Inductors have a gapless structure design for reduced audible noise. The ETQP-M-YG series is suitable for use as noise filters in various drive circuitry requiring high-temperature operation and peak current handling capability.

Features

  • Metal composite core
  • High heat resistance
  • High reliability
  • High vibration resistance
  • Integral construction
  • High bias current
  • Temperature stability
  • Low audible (buzz) noise
  • Low DC resistance
  • Shielded construction

Applications

  • Noise filter for various drive circuitry
  • Boost converters
  • DC/DC buck converters

Specifications

  • Dimensions
    • 10.7mm x 10mm x 5mm (ETQ-P5M3R3YGC and ETQ-P5M101YGC)
    • 8.5mm x 8mm x 5mm (ETQ-P5M101YGK)
    • 7.5mm x 7mm x 5mm (ETQ-P5M101YGM)
  • 3.3µH to 100µH inductance range
  • ±20% inductance tolerance
Inilathala: 2022-06-03 | Na-update: 2022-08-10