Panasonic EXC-X4CH Common Mode Noise Filters

Panasonic EXC-X4CH Common Mode Noise Filters provide high common-mode attenuation in high-speed differential transmission lines. These small and thin (0.65mm length x 0.50mm width x 0.30mm height) common mode noise filters feature a cut-off frequency of more than 8.5GHz with little influence on differential transmission signal quality. EXC-X4CH Common Mode Noise Filters feature a strong multilayer/sintered structure, excellent reflow resistance, and high mounting reliability. Panasonic EXC-X4CH Common Mode Noise Filters are ideal for use in smartphones and table PCs.

Features

  • Small and thin design
  • Strong multilayer/sintered structure
  • Excellent reflow resistance
  • High-mounting reliability
  • Lead, halogen, and antimony-free
  • RoHS compliant

Applications

  • Noise suppression of high-speed differential data lines
    • USB
    • LVDS
    • HDMI
  • Smartphones
  • Tablet PCs
Inilathala: 2016-10-04 | Na-update: 2022-03-11