Panasonic Electronic Components Infrared Array Sensors Grid-EYE® Narrow Angle

Panasonic Grid-EYE® Narrow Angle Infrared Array Sensors are high-precision infrared array sensors offering temperature detection of a two-dimensional area of 64 pixels: 8 x 8 (64 pixels). The narrow-angle Grid-EYE sensors offer a digital output and either PCB mounting with a connector or a compact SMD package that is adaptive to reflow mounting. Panasonic Grid-EYE Sensors are suitable for home appliances, home automation, factory automation, and building automation.

Features

  • High-resolution 8x8 for a total of 64 Pixels for temperature distribution
  • Digital output (capability of temperature value output)
  • Improved viewing from 60° to 35.6° for a more narrow coverage area
  • Same footprint as current Grid-EYE sensor
  • PCB mountable device, SMD type
  • RoHS compliant

Applications

  • Temperature distribution and people detection
  • Temperature distribution (cooking appliances)
  • People Tracking through thermal imaging
  • Smarter Building Management Systems (BMS)
  • Industries:
    • Home appliances
    • HVAC
    • Security

Videos

Inilathala: 2018-01-03 | Na-update: 2024-05-06