Panasonic Industrial Devices HE-R Power Relays

Panasonic Industrial Devices HE-R Power Relays offer a 12VDC to 24VDC rate coil voltage range and 80A maximum switching current in a compact size. The HE-R series is an energy management relay constructed for three-phase AC charging using its 4FormA contacts arrangement, simultaneously allowing for the cut-off of all three phases plus neutral. The featured auxiliary contact is used to detect welding failures of the primary open contacts, and these relays meet the necessary short-circuit current rating (SCCR) to pass UL and IEC charging equipment. Panasonic HE-R Power Relays provide a low coil-holding voltage for reduced power consumption and are PCB mounted to ease board assembly.

Panasonic has extended the HE-R series to include 2 Form A and 2 Form A 1 Form B contact arrangements with a maximum switching current of 80A at 277VAC designed for single-phase AC chargers (EVSE). These extension parts meet UL 508 standards for SCCR with a 5000A rating.

Features

  • High capacity switching and carry current capability
  • PCB terminals for 3-phase systems
  • Mirror contact structure with auxiliary contact
  • Low operating power using reduced coil holding voltage
  • Short circuit current rating
  • RoHS compliant

Applications

  • Electric vehicle charging (EVSE)
  • Industrial
  • Power generation
  • 3-phase AC chargers
  • Industrial power supply equipment
  • Single-phase AC chargers
  • Industrial inverters
  • Industrial welding machine
  • Solar inverters

Specifications

  • Switching current
    • 50A maximum
    • 80A at 277VAC for single-phase AC chargers
  • 12VDC to 24VDC rate coil voltage range
  • 4W operating power rating
  • 3.6mm minimum contact gap
  • IEC 62955 compliant
  • IEC 61851-1 compliant
  • IEC 60947-4-1 compliant

Videos

Inilathala: 2023-01-11 | Na-update: 2026-02-03