Panasonic Electronic Components EZJZ/EZJP Multilayer Varistors for ESD Pulse
Panasonic EZJZ/EZJP Multilayer Varistors for ESD Pulse are AEC-Q200 qualified and offer excellent ESD suppression through the use of original advanced material technology. These devices have an excellent electrostatic resistance that meets IEC61000-4-2 and ISO10605. The varistors feature lead-free plating terminal electrodes that enable great solderability. Panasonic EZJZ/EZJP Varistors can replace two Zener diodes and one capacitor. The EZJZ Series includes varistors with low capacitance for high-speed signal lines and RF antennas. The EZJP Series features low-voltage varistors for general circuits.Features
- Excellent ESD suppression due to advanced material technology
- Large electrostatic resistance meets IEC 61000-4-2, ISO 10605
- Having no polarity (bipolar) facilitates replacing Zener Diodes; can replace 2 Zener diodes and 1 capacitor
- Lead-free plating terminal electrodes enabling great solderability
- Wide range of products available by adopting multilayer structure to meet various needs
- AEC-Q200 qualified
- RoHS compliant
Applications
- Mobile phones
- DSCs and DVCs
- PCs and PDAs
- TVs (PDP/LCD) and DVDs
- Audio terminals, microphones, and receivers
- Game consoles
Additional Resources
Inilathala: 2012-02-28
| Na-update: 2025-11-10