Panduit CDPP DIN Rail Patch Panels
Panduit CDPP DIN Rail Patch Panels feature dual-purpose, snap-in mounting latches that hold the unit on DIN rail while allowing it to slide side-to-side. The patch panels accept up to eight single Mini-Com® modules and are suitable to use in shielded and unshielded applications. Panduit CDPP DIN Rail Patch Panels offer logical port mapping to common Ethernet mini-switch ports for convenient moves, adds, and changes (MACs). The patch panels are RoHS compliant and ideal for industrial, telecommunication, and control panel applications.Features
- Employs dual-purpose, snap-in mounting latches
- Holds unit on DIN rail while allowing it to slide side to side
- External mounting hole allows latches to serve as wall-mounting brackets
- Accepts up to eight single Mini-Com copper and A/V modules
- Logical port mapping to common Ethernet mini-switch ports enables convenient MACs
- Provides testable permanent link for link commissioning and troubleshooting
- Provides flexibility and scalability for future growth
Applications
- Industrial
- Telecommunications
- Control panels
Specifications
- UL94V-0, impact-resistant polycarbonate
- RoHS compliant
- 35mm DIN rail mounting options
- -10°C to +60°C operating temperature range
Dimensions
Inilathala: 2023-10-05
| Na-update: 2025-01-08