Panduit IAEB IndustrialNet™ Bulkhead Connectors

Panduit IAEB IndustrialNet™ Bulkhead Connectors are 8-position connectors featuring an RJ45 jack and designed for manufacturing environments. These connectors offer an IP67-rated seal that protects from dust and temporary immersion in water. The IAEB bulkhead connectors meet/exceed the ANSI/TIA568.2-D standards for category performance requirements. These connectors also meet all ODVA Ethernet/IP electrical and mechanical performance requirements. The IAEB bulkhead connectors terminate to a 4-pair, 24AWG, 100Ω twisted pair cable and do not require a punch-down tool. Applications include secure and reliable connections for superior data transmission in work cells, automotive panel stamping plants, and manufacturing facilities.

Features

  • Bulkhead anti-rotation washer:
    • Eliminates the potential for module rotation
  • RJ45 interface
  • Robust construction
  • Bayonet style interface
  • IP67-rated seal
  • Forward motion termination
  • No punchdown tool required
  • Meet/exceed the ANSI/TIA568.2-D standards for category performance requirements
  • Meet all ODVA Ethernet/IP electrical and mechanical performance requirements
  • RoHS compliant

Applications

  • Manufacturing facilities:
    • Metal processing
    • Welding
    • Chemical bath processing
  • Secure and reliable connection for superior data transmission in work cells
  • Automotive panel stamping plants
Panduit IAEB IndustrialNet™ Bulkhead Connectors
View Results ( 7 ) Page
Numero ng Piyesa Datasheet Shielding Kategorya ng Performance IP Rating
IAEBHUSBAA IAEBHUSBAA Datasheet IP67
IAEBH6 IAEBH6 Datasheet Unshielded Cat 6 IP67
IAEBHC6 IAEBHC6 Datasheet Unshielded Cat 6 IP67
IAEBHC6XS IAEBHC6XS Datasheet Shielded Cat 6 IP67
IAEBH6X IAEBH6X Datasheet Unshielded Cat 6a IP67
IAEBH6S IAEBH6S Datasheet Shielded Cat 6 IP67
IAEBH6XS IAEBH6XS Datasheet Shielded IP67
Inilathala: 2023-09-20 | Na-update: 2025-01-08