Panduit SmartZone™ G5 Rope Fluid Leak Sensor
Panduit SmartZone™ G5 Rope Fluid Leak Sensor is designed to detect fluid early in a data center or network closet along the entire length of the sensor cable. Connect the RJ-45 jack on the sensor assembly to a sensor port on an iPDU or sensor hub (EF001). Next, thread the sensor cable through the rack and along the desired detection path. Secure the sensor cable to the rack and ground using the cable ties and/or adhesive mounting strips.Note: The Rope Fluid Leak Sensor is only designed to connect to a G5 iPDU. Connecting it to another device may result in damage.
Features
- Detects fluid in a data center or network closet along the entire length of the sensor cable
- Offers versatile mounting options to accommodate easy deployment inside a rack or room within a data center or facility building (mounting hardware included)
- Utilizes an RJ45 jack on the sensor assembly to a sensor port on the G5 iPDU or sensor hub (EF001)
- RoHS compliant
Specifications
- 5VDC operation voltage
- Measuring the range of liquids with a resistance of <2MΩ/cm
- Mounting options
- Wire mount
- Adhesive backed mount
- 0 to +65°C operating temperature range
- 60mm2 in dimension
- Cable lengths
- 1.8m from PDU to the sensor box
- 6m rope fluid leak sensor cable
Inilathala: 2022-09-27
| Na-update: 2022-10-03