Panduit UTP28SP Patch Cords
Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.Features
- 28AWG to 24AWG wire range
- Meets Cat 6/6A standards
- Integral pair manager
- Patented tangle-free latch
- Robust construction
- Flexible stranded cable
- Identification label
- Slender strain relief boot
- Multiple lengths available
- Many color options
- 100% performance tested
Applications
- 1000BASE-T (Gigabit Ethernet)
- 100BASE-T (Fast Ethernet)
- 155Mb/s ATM, 622Mb/s ATM, 1.2Gb/s ATM
- Digital video and broadband/baseband analog video
- Voice/data systems
- VoIP
Videos
Engineer Drawing
Inilathala: 2024-10-08
| Na-update: 2025-01-29