Pasternack PE517797 3.5mm Male Connector

Pasternack PE517797 3.5mm Male Connector is a straight body geometry, 50Ω connector that operates at up to a maximum frequency of 26.5GHz. This connector features an excellent VSWR of 1.2:1. The PE517797 3.5mm connector clamp/solder attachment is compatible with PE-P141 and PE-P141LL. This 3.5mm bulkhead connector operates at a 250VRMS voltage AC and a dielectric withstanding voltage of 750VRMS. The PE517797 connector operates within a -55°C to 105°C operating temperature range. This coaxial RF connector features a minimum insulation resistance of 5000MΩ. The PE517797 3.5mm male connector is ideal for general-purpose testing requirements.

Features

  • Configuration:
    • 3.5mm male connector
    • 50Ω typical impedance
  • 26.5GHz maximum operating frequency
  • Excellent VSWR of 1.2:1
  • Straight body geometry
  • 100dB RF leakage
  • -55°C to 105°C operating temperature range
  • 0.154dB insertion loss
  • 250VRMS AC operating voltage
  • Gold over nickel over copper-plated beryllium copper contact
  • PE-P141 and PE-P141LL connector interface types

Mechanical Drawing

Mechanical Drawing - Pasternack PE517797 3.5mm Male Connector
Inilathala: 2025-12-05 | Na-update: 2026-01-13