PEM MSIA & MSIB Inserts for Plastics
PEM MSIA and MSIB Inserts for Plastics are aluminum and brass inserts that provide excellent performance in a wide range of plastics. The PEM MSIA and MSIB Inserts for Plastics feature a symmetrical design that eliminates the need for orientation. The MSIA series aluminum material offers a lightweight, lead-free alternative.Features
- Symmetrical design eliminates the need for orientation
- Provides excellent performance in wide range of plastics
- Aluminum inserts offer lightweight, lead-free alternative
Specifications
- Aluminum material (MSIA)
- Brass material (MSIB)
- 1mm to 4mm width (model dependent)
- 2.1mm to 3.2mm diameter (model dependent)
- 1.75mm to 2.85mm length (model dependent)
- 0.7mm to 1.6mm wall-mounting thickness
- 1.77mm to 4.77mm minimum hole depth
- 1.75mm to 2.85mm mounting-hole diameter
Additional Resources
Dimensions
Inilathala: 2023-11-15
| Na-update: 2025-01-30