Diodes Incorporated PI3DBS12x12A Multiplexer/Demultiplexer Switches
Diodes Incorporated PI3DBS12x12A Multiplexer/Demultiplexer Switches switch multiple signal types up to a data rate of 12Gbps. Impedance is minimized using a unique design technique. The attenuation observed through the switches is minimal. Diodes Incorporated PI3DBS12x12A also offer a layout targeted for Thunderbolt and SAS 3.0 signals. This minimizes the channel-to-channel skew and channel-to-channel crosstalk as required by high-speed signals.Features
- CMOS technology for bus and analog applications
- Low on-resistance 8Ω at 3.0V
- 1.65V to 5.5V wide VCC range
- Rail-to-rail signal range
- 5.5V (minimum) control input overvoltage tolerance
- Fast transition speed 2ns at 5.0V
- High off isolation -63dB at 10MHz
- Break-Before-Make switching
- 350MHz of high bandwidth
- -40°C to 85°C extended industrial temperature range
- Packaging (Lead-free and green):
- 12-pin TDFN 3mm × 1mm
Applications
- Cell phones
- PDAs
- MP3 players
- Routing high-speed differential signals
- SAS 3.0
- USB 3.1
- Portable instrumentation
- Battery powered communications
- Computer peripherals
- Thunderbolt
- 10 Gigabit Ethernet
- PCI-Express 3.0
Inilathala: 2015-03-10
| Na-update: 2022-03-11