Phoenix Contact ONEPAIR SPE M12 Connectors & Cables
Phoenix Contact ONEPAIR Single Pair Ethernet (SPE) M12 Connectors and Cables feature M12 male and female contacts for established inductive sensors and flying leads. The established Ethernet protocol in SPE advances final automation levels and forms the basis for future-proof networking. The ONEPAIR SPE M12 connectors and cables are standardized from the sensor to the cloud in accordance with IEC 63171-5. These connectors and cables are ideal for various cross-applications with up to 1000m maximum range, up to 1Gbps transmission data rates, and up to 50W maximum power rating. The connectors and cables are fully protected with Advanced Shielding Technology, which provides a reliable shield connection for network cables.Features
- SPE connectors with male and female contacts
- Easily integrated into established inductive sensors and flying leads
- Straight and angled versions
- Suitable for automated THR and SMD soldering process
- Screw housing with push-pull duo contour
- Customizable lengths and configurations
- Patch cables with various cable and connector types
- Advanced Shielding Technology for network cable shield connection
- Comply with IEC 63171-2 (IP20), IEC 63171-5 (IP67), and IEC 63171-7
Specifications
- 2 positions
- M12 thread type
- Overvoltage category II
- 4A maximum load current
- 500V rated surge voltage
- 4A rated current
- 1TΩ minimum insulation resistance
- 20mΩ contact resistance
- Copper transmission medium
- 1Gbps transmission speed
- PoDL power transmission
- 12.4mm x 19.4mm x 13.7mm dimensions
- 10Hz to 500Hz frequency range
- IP65/IP67 degree of protection
- -40°C to +85°C operating/storage temperature range
Videos
Product Portfolio
Inilathala: 2024-02-23
| Na-update: 2024-06-09