Phoenix Contact QUINT4 10A & 20A Power Supplies

Phoenix Contact QUINT4 10A and 20A Power Supplies are non-NFC and feature a protective coating and integrated decoupling MOSFET. These power supplies contain selective fuse breaking (SFB) technology, a screw-in connection, and real-time monitoring capabilities using analog contact. QUINT4 power supplies offer a dynamic power boost of up to 150% of nominal power for up to 5 seconds and an SFB boost at 6x the nominal current for up to 15ms. Phoenix Contact QUINT4 10A and 20A Power Supplies have a PCB coating that allows for environmental resistance in applications with water/salt spray, conduction debris, and corrosive gasses.

Features

  • Non-NFC product
  • PCB coating
  • Integrated decoupling MOSFET
  • Contains SFB technology
  • Screw-in connection
  • Dynamic power boost of up to 150% of nominal power for up to 5s
  • SFB boost at 6x the nominal current for up to 15ms
  • Real-time monitoring capabilities using analog contact

Applications

  • Environmental resistance
    • Water/salt spray
    • Conduction debris
    • Corrosive gasses

Specifications

  • -40°C to +75°C temperature range
  • Approved for class I, division II locations
  • 100VAC to 240VAC nominal input voltage range
  • 10A or 15A typical inrush current
  • 300ms typical response time
  • <1s switch-on time

Videos

Inilathala: 2024-11-07 | Na-update: 2025-06-17