Phoenix Contact RJ45 Color Patch Cables

Phoenix Contact RJ45 Color Patch Cables provide secure connection and disconnection with a reliable locking clip protection. These cables are available in white, orange, yellow, red, violet, green, blue, and black colors. The RJ45 color patch cables are future-proof and transmit high-speed data at up to 10Gbps (CAT6A). These patch cables come in 0.3m to 50m lengths and have ideal EMC properties due to 360° shielding. The RJ45 patch cables are CE, UL, WEEE, and EAC approved worldwide. These cables are perfect for office, building, and protected industrial requirements like control cabinets.

Features

  • Available in white, orange, yellow, red, violet, green, blue, and black colors
  • 0.3m to 50m length range 
  • Worldwide approval with CE, UL, WEEE, and EAC
  • Secure connection and disconnection with a reliable locking clip protection
  • Future-proof high-speed data transmission with up to 10Gbps (CAT6A)
  • Ideal EMC properties due to 360° shielding

Applications

  • Perfect for offices and buildings
  • Protected industrial requirements in control cabinets
Inilathala: 2025-08-20 | Na-update: 2025-08-28