Phoenix Contact UCS-RPI Raspberry Pi Housings
Phoenix Contact UCS-RPI Housings are universal electronics housings for Raspberry Pi single-board computers and touch displays. These Phoenix Contact IP40 housings reliably protect the Raspberry Pi B2 and B3 models against mechanical and physical influences. The touch-display variants feature ready-made cutouts for 7" touch displays and ready-to-use 2.4" displays with all standard connections for the mini computers. Phoenix Contact UCS-RPI Housings are suitable for desktop, wall, or DIN rail housing.Features
- Delivery as a complete housing with ready-machined side panels
- Flexible PCB attachment adapts to virtually all form factors
- High degree of application flexibility due to modular housing design
- Reduced logistics outlay, thanks to compatible components
Specifications
- -40°C to +100°C temperature range
- Polycarbonate PC (UL V-0) material
- Light gray (RAL 7035) or black (RAL 9005)
Inilathala: 2019-01-11
| Na-update: 2024-09-10