Phoenix Contact UT 1.5mm Series Terminal Blocks
Phoenix Contact UT 1.5mm Series Terminal Blocks feature extremely compact screw-connection terminal blocks with a 4.15mm horizontal footprint. The terminal blocks utilize stranded, solid, or ferruled wires with larger, funnel-shaped contact openings. The UT 1.5mm series intuitive design provides a dual bridging shaft, allowing the use of multiple accessories in a single block for maximum functionality. The terminal blocks also offer a patented screw-locking technique known as the Reakdyn Principle. The Phoenix Contact UT 1.5mm Series Terminal Blocks have multiple color options for ease of use and an NS 35 DIN-rail mounting capability.Features
- Functions with stranded, solid, or ferruled wires
- Fully compatible with standardized CLIPLINE complete terminal block system
- Compact design with optimized screwdriver guidance through closed screw shafts
- Intuitive design with dual bridging shaft for maximum functionality
- Patented screw-locking technique (Reakdyn Principle)
- Multiple color options for easily recognizable wiring
Terminal Block Overview
Inilathala: 2024-08-15
| Na-update: 2024-08-22