Phoenix Contact SUNCLIX Photovoltaic Connectors

Phoenix Contact SUNCLIX Photovoltaic Connectors offer toolless connections for photovoltaics. These DC connectors can be assembled in the field specifically for cabling photovoltaic systems. SUNCLIX plug-in connectors are delivered pre-assembled, and the spring cage connection technology enables quick and easy onsite mounting without special tools. The TÜV-certified solar plug-in connectors are suitable for use with typical photovoltaic cables with conductor cross-sections of 2.5mm2 to 6mm2. Phoenix Contact SUNCLIX Photovoltaic Connectors are compatible with surge protection sets from Phoenix Contact and solar inverters from SMA.

Features

  • 2.5mm2 to 6mm2 cable cross-section
  • Patented spring connection
  • IP68 protection
  • -40°C to +90°C temperature range 
  • Meets the requirements of DIN EN 50521
  • ETL listed - evaluated to UL Subject 6703

Videos

Safe & Easy Mounting

Phoenix Contact SUNCLIX Photovoltaic Connectors

1. Insert the stripped conductor.
2. Close spring contact.
3. Tighten the screw connection, and that's it.
4. Simply release with a screwdriver.

The female connector and male connector can easily be plugged together manually. An integrated lock that can only be loosened with a screwdriver prevents the accidental loosening of the DC plug-in connection when subjected to loads.

Infographic

Infographic - Phoenix Contact SUNCLIX Photovoltaic Connectors
Inilathala: 2013-04-23 | Na-update: 2025-04-30