Pico Technology Power Supplies

Pico Technology Power Supplies feature AC adaptors with 5V and 9V as well as a DC power supply unit (PSU) with 12V. The PS011 is a replacement AC power adaptor for the PicoScope 3000A/B/D, 4444, and 5000A/B oscilloscopes that require 5VDC power. The PS011 has a 3A nominal load current and 15W nominal load power. The PS008 is an AC power adaptor designed to be used with various active differential probes. This 9V adaptor offers a maximum current of 0.67A and a power rating of 6W. The PS016 is a 12V 7A PSU with IEC input and DIN output. This Pico Technology PSU is included in the PQ247 sales kit with four IEC mains cables (US, UK, EU, and Australia/China).

Features

  • Product portfolio
    • AC power adaptors, 5V and 9V
    • 12V PSU with IEC leads (US, UK, EU, and Australia/China)
Inilathala: 2021-08-03 | Na-update: 2024-05-02