PUI Audio Haptics Piezo Actuators
PUI Audio Haptics Piezo Actuators are based on the fundamental principle of the reverse piezoelectric effect that causes piezoelectric actuators to produce haptic feedback. The various voltage levels and driving signal patterns can cause a wide range of precise motion in the actuators. These haptics piezo actuators are perfect when precise control and movement are required in a compact, thin profile with a sense of touch for high-quality tactile effects. These devices come in a variety of shapes and dimensions with RoHS/REACH-exempt PZT ceramics and offer faster responses with strong haptic feedback. Typical application examples include smart displays, touchscreens, wearables, health monitoring and diagnostic devices, medical imaging, minimally invasive surgery, and micropumps. Additionally, these devices are suitable for IoT devices, human-machine interfaces, experiential learning, AR/VR, gaming controls, and precision motion controls.Features
- Fast response time
- Strong high-resolution haptic feedback
- RoHS/REACH exempt PZT ceramics
- Emphasized displacement using brass substrates/titanium cymbals
- Available in various shapes and dimensions
Applications
- Smart displays
- Touchscreens
- Wearables
- Health monitoring diagnostic devices and medical imaging
- Minimally invasive surgery and micropumps
- IoT devices
- Human-machine interfaces
- Experiential learning
- AR/VR and gaming controls
- Precision motion controls
Overview
Additional Resource
View Results ( 5 ) Page
| Numero ng Piyesa | Datasheet | Stroke | Rating ng Voltage | Self Resonant Frequency | Taas | Uri ng Produkto |
|---|---|---|---|---|---|---|
| HD-PAB1501 | ![]() |
55 um | 300 V | 6.5 kHz | 0.31 mm | Solenoids & Actuators |
| HD-PAB2701 | ![]() |
65 um | 155 V | 5 Hz | 0.5 mm | Solenoids & Actuators |
| HD-PAS2507 | ![]() |
50 um | 50 V | 9 kHz | 0.5 mm | Solenoids & Actuators |
| HD-PAC1212 | ![]() |
45 um | 80 V | 24 kHz | 1.44 mm | Solenoids & Actuators |
| HD-PAC2102 | ![]() |
50 um | 120 V | 14 kHz | 1.52 mm | Solenoids & Actuators |
Inilathala: 2023-08-14
| Na-update: 2023-08-18