Pulse Electronics 1000Base-T1 Automotive Ethernet Common Mode Chokes
Pulse Electronics 1000Base-T1 Automotive Ethernet Common Mode Chokes are similar to the AE2002 model (100Base-T1) but are designed to support 1G speeds. Pulse Electronics 1000Base-T1 Automotive Ethernet Common Mode Chokes are designed to meet IEEE 802.3bw/bp and are qualified at Marvell, Broadcom, and Valens, maintaining performance at temperatures ranging from -40°C to +125°C. Pulse Electronics 1000Base-T1 automotive Ethernet common mode chokes are ideal for vehicular applications such as onboard diagnostics, infotainment, gateways and mobile devices, safety sensors, and 360° camera systems.Features
- Designed to meet IEEE 802.3bw/bp
- AEC-Q200 qualified
- 120uH inductance
- 100mA max current
- 4.2Ω max DC resistance
- High reliability
- Supports high-volume manufacturing
- Qualified at Marvell, Broadcom, Valens
- IATF 16949:2016 Factory
- -40°C to +125°C operating temperature
Applications
- Onboard diagnostics
- Infotainment
- Gateways and mobile devices
- Safety sensors
- 360° camera systems
Additional Resource
Inilathala: 2018-09-20
| Na-update: 2022-10-25