Pulse Electronics Active GPS Antenna Modules

Pulse Electronics Active GPS Antenna Modules come in small 13mm x 13mm or 25mm x 25mm form factors and include a low noise amplifier (LNA) with 16dB and 33dB options. These GPSMOD series antennas from Pulse Electronics feature a 3V to 5V operating voltage range and low noise figures. Typical applications include GPS-enabled devices, portable handsets, automotive navigation, tracking, positioning, and GNSS.

Features

  • Small form factor
  • Includes low noise amplifier (LNA) 16dB and 33dB options
  • Suitable for mounting inside a device
  • 3V to 5V operating voltage range
  • Low noise figure

Applications

  • GPS-enabled devices
  • Portable handsets
  • GNSS
  • Automotive navigation
  • Tracking
  • Positioning

Specifications

  • 3V to 5V operating voltage range
  • 40°C to +85°C operating temperature range
  • 4.8g product weight
  • 50Ω nominal impedance
Inilathala: 2016-11-01 | Na-update: 2025-04-08