Pulse Electronics Extended Creepage Current Sense Transformers

Pulse Electronics Extended Creepage Current Sense Transformers are low profile with a 7mm maximum height and support current measurements of up to 50ARMS. These transformers use an innovative extended ER11.5 bobbin to create a low-profile design with reinforced insulation and the capability of up to 10mm creepage. Other features include secondary winding options from 30T/0.4mH up to 200T/12mH and the measurement of frequencies as low as 20kHz. Pulse Electronics Extended Creepage Current Sense Transformers are designed to comply with UL 62368, making them suitable for applications where safety isolation is required. Typical applications include industrial, computing, data communications, and automotive.

Features

  • Low profile with 7mm maximum height
  • 12.8mm x 20.5mm maximum footprint
  • Wide range of turns ratios available
  • Up to 50A current rating
  • 20kHz to 1MHz frequency range
  • Reinforced insulation, 10mm creepage
  • 5kVDC isolation, 6s
  • Secondary winding options from 30T/0.4mH to 200T/12mH inductance
  • Designed to comply with UL 62368
  • Suitable for applications where safety isolation is required
  • -40°C to +130°C operating temperature range
  • Moisture Sensitivity Level (MSL) 1
  • RoHS compliant

Applications

  • Industrial
  • Computing
  • Data communications
  • Automotive

Videos

Inilathala: 2022-01-05 | Na-update: 2025-03-04