Qorvo ACT88329EVK1-101 Evaluation Kit

Qorvo ACT88329EVK1-101 Evaluation Kit facilitates the evaluation of ACT88329 Advanced PMICs. Qorvo ACT88329 Advanced PMICs offer three bucks, two LDOs, and load bypass switches in an integrated ActiveCiPS™ power management integrated circuit.

The Qorvo ACT88329EVK1-101 Evaluation Kit can be used as a standalone board. The ACT88329EVK1-101 Kit must connect to a PC using Qorvo’s USB-TO-I2C interface dongle and GUI software to access the internal registers and take full advantage of the IC’s capabilities. The evaluation kit provides complete access to each converter’s input and output voltage and all the digital control signals. This access allows the user flexibility to configure the ACT88329EVK1-101 Kit to match their real-world system.

Required Equipment

  • ACT88329 EVK
  • USB-TO-I2C dongle
  • 3.3V at 4A power supply for full power operation
  • Oscilloscope: >100MHz, >2 channels oscilloscope
  • 3A minimum current capability, electronic or resistive loads
  • Digital multimeters (DMM)
  • Windows-compatible computer with a spare USB port

Setup

Application Circuit Diagram - Qorvo ACT88329EVK1-101 Evaluation Kit
Inilathala: 2020-12-15 | Na-update: 2025-08-12