Qorvo CMD264P3 Evaluation Board
Qorvo CMD264P3 Evaluation Board is used to evaluate the functions of the CMD264P3 6-18GHz Low Noise Amplifier. The circuit board has been developed for optimized assembly at CMDS. A sufficient number of via holes should be used to connect the top and bottom ground planes. Because surface-mount processes vary, careful process development is recommended.Features
- Evaluate the functions of the CMD264P3 6-18GHz Low Noise Amplifier
- Developed for optimized assembly
- A sufficient number of via holes should be used to connect the top and bottom ground planes
- Surface-mount processes vary, careful process development is recommended
Inilathala: 2020-03-24
| Na-update: 2024-08-21