Qorvo CMD284P4 Evaluation Board
Qorvo CMD284P4 Evaluation Board is used to evaluate the functions of the CMD284P4 DC-22GHz Distributed Amplifier. The circuit board has been developed for optimized assembly at CMDS. A sufficient number of via holes should be used to connect the top and bottom ground planes. Because surface mount processes vary, careful process development is recommended.Features
- Evaluates the functions of the CMD284P4 DC-22GHz Distributed Amplifier
- Developed for optimized assembly at CMDS
- A sufficient number of via holes should be used to connect the top and bottom ground planes
- Surface-mount processes vary, careful process development recommended
Inilathala: 2020-03-24
| Na-update: 2024-09-06