Qorvo DWM3001CDK Development Kit
Qorvo DWM3001CDK Development Kit is a development board for the DWM3001C fully integrated (UWB) transceiver module. The kit can evaluate hardware performance as a TWR or TDoA Tag, and build an evaluation real-time location system (RTLS). An on-board J-Link debugger provides SWD and UART interfaces to the DWM3001C.Features
- Convenient kit for evaluation of DWM3001C UWB module
- J-Link on board for debugging and flashing via USB
- USB port for direct connection to DWM3001C USB interface
- 26-pin Raspberry Pi compatible header
- Reset and user-defined buttons and LEDs
- Access to all DWM3001C GPIOs and interfaces
- Measure module current via the header on VCC trace
- Supports UWB RF bands 5 (6.5GHz) and 9 (8GHz)
- nRF52833 Soc with BLUETOOTH® 5.2
- Two integrated antennas for BLE and UWB
- IEEE 802.15.4-2015 and IEEE 802.15.4z BPRF compliant
- Software development with free-to-use IDE and debugger
- Fully aligned with FiRa™ PHY, MAC, and certification development
- Works with Apple Nearby Interaction software
- Software suite compliant with FiRa PHY/MAC specification
Applications
- Evaluation of hardware performance as tag or anchor
- Building block for low power TWR and TDoA RTLS systems
Block Diagram
Inilathala: 2022-07-11
| Na-update: 2022-12-15