Qorvo PAC52411EVK1 Evaluation Kit

Qorvo PAC52411EVK1 Evaluation Kit is a complete hardware solution enabling users to evaluate the PAC52411 Power Application Controller® (PAC) device. Users can also develop power applications utilizing the powerful and versatile ARM® Cortex®-M0 based microcontroller. The module contains a PAC52411 PAC microcontroller (MCU) and all the necessary circuitry to properly energize the MCU and internal peripherals once power is applied. To aid in the application development, the Qorvo PAC52411EVK1 offers access to each one of the PAC52411 device’s signals, employing a series of male header connectors.

The PAC52411EVK1 contains access to an external USB-to-UART module, enabling users to connect the evaluation module to a PC through a conventional Virtual Comm Port, which can then be used in the communication efforts by taking advantage of the PAC52411’s UART interface. Graphical User Interface (GUI) software suites can be employed to control particular application features externally.

The Qorvo PAC52411EVK1 module gives access to the PAC52411’s SWD port, allowing users to program the application into the device’s FLASH memory and debug the application in real time. The provided 4-pin connector is compatible with a variety of widely available SWD-based debugger/programmer modules.

Features

  • Ideal for high voltage (up to 40V absolute maximum) general purpose power applications and controllers
  • Single-IC PAC52411 with configurable PWM outputs, ADC inputs, I2C, UART, SPI communication ports, and GPIO
  • Gate driving for up to three half H-Bridge (tri-phase) inverter
  • External SWD debugger/programming module required and to be provided by user

Applications

  • Next-generation smart energy appliances, devices, and equipment
  • Power and garden tools
  • Electronic Speed Controllers (ESC)
  • e-Mobility (scooters, wheelchairs)
  • Warehouse and industrial robotics

Kit Contents

  • PAC52411EVK1 module
  • ET-UARTSWD module
  • 4-pin header cable
  • USB cable

Block Diagram

Block Diagram - Qorvo PAC52411EVK1 Evaluation Kit

Connections

Location Circuit - Qorvo PAC52411EVK1 Evaluation Kit

Typical Setup

Location Circuit - Qorvo PAC52411EVK1 Evaluation Kit
Inilathala: 2025-03-10 | Na-update: 2025-03-13