Qorvo PAC55710 72V BLDC Motor Controller & Driver

Qorvo PAC55710 72V BLDC Motor Controller and Driver is a full-featured, highly optimized System-on-Chip (SOC) that expands Qorvo's portfolio of Power Application Controller® (PAC) products. The PAC55710 controls and powers next-generation smart energy appliances, devices, and equipment with integrated VDS sensing, Cycle By Cycle (CBC), Enhanced Sample And Hold (S&H), and a Windowed Watchdog Timer. This application controller integrates a 150MHz Arm® Cortex®-M4F 32-bit microcontroller core with Qorvo's proprietary and patent-pending Multi-Mode Power Manager™, Configurable Analog Front End™, and Application Specific Power Drivers™. These features enable compact microcontroller-based power and general-purpose application systems.

The Qorvo PAC55710's microcontroller features up to 128kB of embedded FLASH and 32kB of SRAM memory, a high-speed 12-bit 2.5MSPS analog-to-digital converter (ADC) with dual auto-sampling sequencers, 3.3V I/Os, flexible clock sources, timers, a versatile 15-channel PWM engine, and several serial interfaces.

Features

  • 150MHz Arm Cortex M4F
  • 128kB Flash, 32kB SRAM
  • 72V Buck/SEPIC DC/DC controller with external N-channel FET
  • 5V/200mA system supply
  • 3x high-side 70V 1.2A (source) / 1.8A (sink) gate drivers
  • 3x low-side 70V 1.2A (source) / 1.8A (sink) gate drivers
  • Vds sensing
  • Advanced cycle-by-cycle protection
  • 3x differential PGA (1x to 48x)
  • 4x single PGA (1x to 48x)
  • Programmable over-current shut-down
  • Programmable comparator hysteresis and blanking
  • Simultaneous sample and hold for 3-phase
  • 5.2V to 70V power supply input voltage range
  • UART/SPI, I2C, and CAN serial interfaces
  • 25x MCU GPIOs
  • 48-pin TQFN package, 6mm x 6mm

Applications

  • Industrial BLDC motor control (pumps, fans, robotics)
  • Electronic speed controllers (ESC)
  • Power and garden tools
  • Small appliances
  • E-mobility (scooters and wheelchairs)
  • Ceiling and standing fans
  • Warehouse and Industrial Robotics

Videos

Typical Application

Application Circuit Diagram - Qorvo PAC55710 72V BLDC Motor Controller & Driver

ARCHITECTURAL BLOCK DIAGRAM

Block Diagram - Qorvo PAC55710 72V BLDC Motor Controller & Driver
Inilathala: 2024-06-28 | Na-update: 2025-05-09