Qorvo QPD1013 GaN RF Transistor Evaluation Board

Qorvo QPD1013 GaN RF Transistor Evaluation Board evaluates the QPD1013 GaN RF transistor. This evaluation board works in a frequency range of 1.2GHz to 1.9GHz. The QPD1013 GaN RF transistor is a high-power, wide-bandwidth High Electron Mobility Transistor (HEMT) which operates from DC to 2.7GHz.

Features

  • Evaluates the QPD1013 GaN RF transistor
  • Works in a 1.2GHz to 1.9GHz frequency range
Inilathala: 2018-01-24 | Na-update: 2023-11-07