Qorvo QPL1818 75Ω CATV Amplifier

Qorvo QPL1818 75Ω CATV Amplifier is a GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) single-ended MMIC RF amplifier  featuring 15dB of gain. The QPL1818 offers a 50MHz to 1800MHz frequency range providing an ideal solution for a wide range of  DOCSIS 4.0 amplifiers and nodes as well as home gateways and cable modems.

The Qorvo QPL1818 75Ω CATV Amplifier is available in a compact 3.0mm x 3.0mm QFN16 package well-suited for space-constrained designs.

 

Features

  • 50MHz to 1800MHz frequency range
  • 5V single power supply
  • 100mA typical current
  • 15dB gain (typical)
  • 2dB noise figure (typical)
  • MER <42dB @ 55dBmV TCP
  • Adjustable bias using external resistors
  • 3.0mm x 3.0mm QFN16 package
  • -40°C to +100°C operating temperature range
  • Lead-free, halogen-free, and RoHS compliant

Applications

  • DOCSIS 4.0 amplifiers
  • DOCSIS 4.0 cable modems and home gateways
  • DOCSIS 4.0 remote PHY devices
  • DOCSIS 4.0 optical nodes
  • Single-ended gain blocks
  • FTTH GPON and GEPON

Block Diagram & Pin Designations

Block Diagram - Qorvo QPL1818 75Ω CATV Amplifier

Package Outline

Mechanical Drawing - Qorvo QPL1818 75Ω CATV Amplifier
Inilathala: 2021-07-02 | Na-update: 2022-03-11