Qorvo QPL9504EVB-01 LNA Evaluation Board

Qorvo QPL9504EVB-01 LNA Evaluation Board is a demonstration and development platform for the QPL9504. The QPL9504 is a flat gain, high-linearity, ultra-low noise amplifier. The Qorvo QPL9504EVB-01 evaluation board features a pre-mounted QPL9504 in a 2mm x 2mm surface mount package. The evaluation board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.

Evaluation Board Typical Performance

Chart - Qorvo QPL9504EVB-01 LNA Evaluation Board
Inilathala: 2021-07-07 | Na-update: 2025-08-12