Qorvo QPQ1065 AltNav Band Pass SAW Filter
Qorvo QPQ1065 AltNav Band Pass SAW Filter is a compact, high-performance Surface Acoustic Wave (SAW) filter optimized for GPS applications. Designed for the rejection of unwanted signals, the QPQ1065 also has excellent power handling capability for low-power transmitters. No matching components are required, making the PCB design and implementation easy.Housed in a 1.4mm x 1.2mm laminate over mold package, the Qorvo QPQ1065 AltNav Band Pass SAW Filter allows for a compact and cost-effective solution for AltNav applications.
Features
- AltNav, TC SAW, band pass filter
- 1616MHz to 1626.5MHz frequency range
- 10.5MHz usable bandwidth
- 2.5dB maximum insertion loss
- SI/SO IO configuration
- No external matching is required for operation at 50Ω
- Excellent rejection for GPS operation
- High isolation
- -55°C to +105°C operating temperature range
- 1.4mm x 1.2mm x 0.84mm laminate over mold surface mount package (SMP)
- RoHS-compliant and Pb-free
Applications
- AltNav band
- General purpose GPS
- Communication systems
Block Diagram
Package Outline
Inilathala: 2022-09-30
| Na-update: 2023-11-08