Qorvo QPQ3509EVB Evaluation Board

Qorvo QPQ3509EVB Evaluation Board is designed to evaluate and test the QPQ3509 RF Filter's capabilities. The Qorvo QPQ3509EVB board is equipped with all the necessary components, including the QPQ3509 RF Filter, to complete and accurately assess the filter's performance. The board's design is optimized for easy integration, with user-friendly connectors and a compact size.

Features

  • Evaluates and test the Qorvo QPQ3509 RF Filter's capabilities
  • Equipped with all the necessary components, including the QPQ3509 RF Filter
  • Optimized for easy integration, with user-friendly connectors and a compact size

Applications

  • Base station infrastructure
  • Small cells
  • Repeaters
  • General purpose wireless
Inilathala: 2023-04-14 | Na-update: 2023-05-12