Quectel LG290P GNSS Baseboard Kit
Quectel LG290P GNSS Baseboard Kit evaluates the LG290P high-precision GNSS module. This kit includes an Evaluation Board (EVB), active GNSS antennas, Type-C™ USB cable, bolts and coupling nuts, LTE RF cable, and LTE antenna. The evaluation board measures 120mm x 80mm.Kit Contents
- 1x Evaluation Board (EVB)
- 4x active GNSS antenna (single-band, dual-band, triple-band, and multi-band)
- 2x type-C™ USB cable
- 4 pairs of bolts and coupling nuts
- 1x LTE RF cable
- 1x LTE antenna
Evaluation Board Framework
Power is supplied to the board via a Type C™ USB cable and then to the GNSS module via a Low-Dropout Regulator (LDO). The GNSS module outputs the signals from the communication interface on the board via a USB-to-UART bridge chip (FT4232HAQ). All of the module's functions are available, including debugging.
Evaluation Board Interfaces
Inilathala: 2024-08-14
| Na-update: 2024-09-30