Quectel LG69T High precision GNSS Module
Quectel LG69T High precision GNSS Module is AEC-Q100 qualified, and measures 22.0mm × 17.0mm × 3.15mm. The module has integrated multi-band RTK technology for centimeter-level accuracy. The module features the STMicroelectronics® 5th generation positioning receiver platform. The platform has 80 tracking channels and 4 fast acquisition channels. It's compatible with GPS, GLONASS, Galileo, BeiDou, QZSS, and NAVIC (formerly known as IRNSS).Features
- AEC-Q100 qualified
- Multi-band RTK with fast convergence time and outstanding performance (optional)
- Supports DR algorithms (optional)
- Support dual GNSS bands (L1 and L5)
- Centimeter-level accuracy
- Very low power consumption
- Integrated LNA
- Supports UART, CAN, SPI, and I2C interfaces
- Supports AGNSS
- Dedicated Quectel SDK commands
Inilathala: 2022-03-07
| Na-update: 2022-03-21