Radiall DC to 22GHz Coaxial RF Attenuators

Radiall DC to 22GHz Coaxial RF Attenuators feature a 2W maximum RF power dissipation, 100W peak power (at 25°C), and -85dBi minimum RF leakage. These RF attenuators are designed with a 47.5Ω to 52.5Ω impedance range and a 4KΩ to 10KΩ DC impedance range (between coaxial line and body). The DC to 22GHz coaxial attenuators feature an 80N.cm to 120N.cm coupling nut torque range and are subjected to a maximum glitch of only 0.05dB. These RF attenuators operate within the -55°C to 125°C temperature range. Target applications include space payload.

Specifications

  • 2W maximum RF power dissipation
  • 100W peak power (at 25°C)
  • -85dBi minimum RF leakage
  • 47.5Ω to 52.5Ω impedance range
  • 80N.cm to 120N.cm coupling nut torque range
  • 4KΩ to 10KΩ DC impedance range (between coaxial line and body)
  • 0.05dB maximum glitch
  • -55°C to 125°C operating temperature range

Applications

  • Space payload
Radiall DC to 22GHz Coaxial RF Attenuators
Inilathala: 2024-06-13 | Na-update: 2024-08-07