RAFI RAFIX 22 FS+ Emergency Stop Switches

RAFI RAFIX 22 FS+ Emergency Stop Switches feature an attractive, compact design with an opaque mushroom head. The switches are available with protection class IP 69K and 2 NC + 1 NO contact. RAFI RAFIX 22 FS+ switches are compatible with all RAFIX FS emergency stop switching elements.

Features

  • Special tactile feedback
  • Ideal for operation with gloves
  • FS technology PCB switching elements minimize assembly errors
  • With the short-travel adapter, compatible with the MICON 5 tactile switch as a switching element
  • FLEXLAB technology for easy pushbutton legending
  • Design adaptation with different front ring variations

Specifications

  • Conical mushroom form of lens
  • Red lens
  • Round collar
  • 50,000 cycles operating life
  • Dimensions
    • 30mm diameter mushroom
    • 33.2mm overall height
    • 9.2mm (PCB), 27mm (QC) mounting depth
    • 22.3mm mounting hole
    • 29.8mm diameter collar
  • Mechanical
    • Ring nut mounting
    • Latching contact function
    • Non-illuminated
    • Reset by clockwise rotation
    • 1.2Nm torque for nut ring
    • 100N maximum robustness
  • Temperature range
    • -25°C to +70°C (ambient)
    • -40°C to +80°C (storage)

Applications

  • Mechanical and system engineering
  • Automotive industry
  • Measurement-control-regulation
Inilathala: 2019-03-12 | Na-update: 2023-11-07